APEM Toggle Switch, Panel Mount, On-On, 1P, Solder Lug Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 287-3631
- Mfr. Part No.:
- 5636AB
- Brand:
- APEM
Get a bulk buy discount
Add 25 more to save $7.25
View bulk pricing optionsSubtotal (1 unit)*
$7.19
(exc. GST)
$7.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,613 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $7.19 | - |
| 25 - 49 | $6.90 | $7.25 |
| 50 - 99 | $6.65 | $27.00 |
| 100 - 499 | $6.39 | $80.00 |
| 500 + | $6.17 | $510.00 |
*price indicative
- RS Stock No.:
- 287-3631
- Mfr. Part No.:
- 5636AB
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1P | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 32.1mm | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Height | 12.7mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration 1P | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 32.1mm | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Height 12.7mm | ||
- COO (Country of Origin):
- FR
The APEM miniature toggle switch known for its wide range of models and options. With unique features like epoxy sealed terminals and silver contact materials, this switch stands out in terms of quality and performance. It is designed for various industrial applications, providing reliability and durability in demanding environments.
Epoxy sealed terminals for enhanced protection
Silver contact materials for improved conductivity
Single pole configuration for simplified wiring
UL and CSA approved for quality assurance
Operational temperature range of -40°C to +85°C for versatility
100,000 cycles mechanical life for long-lasting usage
Related links
- APEM Toggle Switch 1P 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch Momentary-Off-Momentary Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
