APEM Toggle Switch, Panel Mount, On-Off-On, 1P, PC Terminal Terminal, 125 V ac
- RS Stock No.:
- 287-3628
- Distrelec Article No.:
- 135-22-919
- Mfr. Part No.:
- 5239AB
- Brand:
- APEM
Get a bulk buy discount
Add 25 more to save $9.25
View bulk pricing optionsSubtotal (1 unit)*
$8.93
(exc. GST)
$9.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.93 | - |
| 25 - 49 | $8.56 | $9.25 |
| 50 - 99 | $8.24 | $34.50 |
| 100 - 499 | $7.91 | $102.00 |
| 500 + | $7.64 | $645.00 |
*price indicative
- RS Stock No.:
- 287-3628
- Distrelec Article No.:
- 135-22-919
- Mfr. Part No.:
- 5239AB
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1P | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | PC Terminal | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration 1P | ||
Switch Operation On-Off-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type PC Terminal | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM miniature toggle switch offers a wide range of models and options. It features a bushing diameter of 11.9mm and is available in a variety of configurations, making it a versatile option for various applications.
Features ON OFF ON electrical function
Straight PC terminals with 4.70 (.185) terminal spacing
Epoxy sealed terminals for added durability
Single pole configuration with silver contact materials
UL and CSA approved for quality assurance
Operating temperature range of -40°C to +85°C
Related links
- APEM Toggle Switch On-On PC Terminal Terminal, 125 V ac
- APEM Toggle Switch On-On PC Terminal Terminal, 125 V ac
- APEM Toggle Switch On-Off-On PC Terminal Terminal, 125 V ac
- APEM Toggle Switch On-On PC Terminal Terminal 125 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal, 125 V ac
