APEM Toggle Switch, Panel Mount, On-Off-On, 1P, Solder Lug/Quick Connect Terminal, 28 V dc, 28 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$87.40

(exc. GST)

$96.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 11 January 2027
  • Plus 100 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$87.40
10 - 24$83.90
25 - 49$80.67
50 - 99$77.70
100 +$74.92

*price indicative

RS Stock No.:
287-3621
Distrelec Article No.:
135-24-071
Mfr. Part No.:
3539-021N000
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

1P

Switch Operation

On-Off-On

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Solder Lug/Quick Connect

IP Rating

IP67, IP64, IP69K

Contact AC Voltage

28V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Nickel or Chrome Plated

Series

3500

Standards/Approvals

CECC 96201-004, European Standards CECC 96000

Mechanical Life

40Cycles

COO (Country of Origin):
GB
The APEM panel switch boasts a completely sealed design withstanding 0.1 bar pressure. With European CECC 96000 approval, this toggle switch offers single pole configurations with various terminal options like solder lug and quick-connect. Its unique lever styles, including locking options, make it versatile for different applications.

Completely sealed switch withstands 0.1 bar pressure

European CECC 96000 approved

Single pole configurations with various terminal options

Versatile lever styles, including locking options

Mechanical life of 40,000 cycles

Operating temperature range of -40°C to +85°C

High moisture resistance for 56 days

Low initial contact resistance of 10 mΩ at 1 A 2 VDC

High insulation resistance of 1,000 MΩ

Durable materials like mineral-filled polyester and zamak

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy