TE Connectivity Toggle Switch, Through Hole, Through Hole Mount, On-On, DPDT, Screw Terminal, 28 V, 115 V
- RS Stock No.:
- 223-8093
- Mfr. Part No.:
- 08-2-1-13
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-8093
- Mfr. Part No.:
- 08-2-1-13
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Through Hole, Through Hole | |
| Terminal Type | Screw | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 115V | |
| Switch Configuration | On-On | |
| Actuator Material | Thermoplastic | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 08 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Through Hole, Through Hole | ||
Terminal Type Screw | ||
IP Rating IP68 | ||
Illuminated No | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 115V | ||
Switch Configuration On-On | ||
Actuator Material Thermoplastic | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 08 | ||
- COO (Country of Origin):
- DE
The TE Connectivity toggle switch is mainly used as robust, industrial and durable switches in military vehicles. It is equipped with a safe switching mechanism, which is provided by an additional internal contact protection. It has ampere 20 current rating.
Military grade robustness VG 95 318
High quality silver alloy or gold plated contacts
Sealing technology meets IP68/IP6K8
Locking options for individual needs
-55° C to 85° C operating temperature range
- RS Stock No. 0680785
- Mfr. Part No. E211MD1AV2GE
1 Tray of 10
$507.18
- RS Stock No. 0685367
- Mfr. Part No. ET23MD1ABE
1 Pack of 12
$391.86
- RS Stock No. 0679255
- Mfr. Part No. 6-1437562-9
1 Pack of 5
$561.49
- RS Stock No. 0686650
- Mfr. Part No. E101MF1V3BE
1 Pack of 20
$588.37
Related links
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch Latching Quick Connect Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Screw Terminal 115 V ac












