Honeywell Technologies Toggle Switch, Bushing Mount, Latching, DPDT, Screw Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

$1,579.71

(exc. GST)

$1,737.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 1$1,579.71$78.986
2 - 3$1,544.97$77.249
4 +$1,511.79$75.59

*price indicative

RS Stock No.:
212-5211
Distrelec Article No.:
304-58-826
Mfr. Part No.:
2TL1-31
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

Latching

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Contact AC Voltage

125V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-65°C

Switch Configuration

On-On

Maximum Operating Temperature

71°C

Standards/Approvals

UL, CSA, CE

Series

TL

Length

30mm

Height

26.7mm

Width

33.5mm

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, DPDT Contact Configuration - 2TL1-31


This toggle switch provides manual electrical switching for industrial and equipment control panels, offering a dual-circuit changeover arrangement and a secure latching action suitable for sustained on/off operations. It is built for panel or enclosure mounting with fixed bushing installation and operates across a wide ambient temperature span for use in demanding environments.

Features and Benefits:


• DPDT contact arrangement enables independent circuit control
• 20A switching capacity supports high-current loads
• Latching on-on operation maintains selected circuit position
• Screw terminals allow robust field wiring connections
• Rated for 125V AC and 28V DC to suit mixed-voltage systems
• Approved to UL CSA CE standards for recognised safety compliance

Applications


• Suitable for motor direction and control circuitry in automation
• Ideal for switching power rails in electrical control panels
• Used with relay logic for changeover functions in machinery
• Can be used for manual selection in test rigs and jigs
• Suitable for replacement in heavy-duty industrial switchboards

What Terminal style is provided for installation?


The device uses screw-type terminals intended for secure conductor clamping and reliable mechanical retention during vibration.

How does the switch perform in elevated or low temperatures?


It is specified to operate across a temperature range from -65°C up to 71°C, allowing operation in both cold-storage and warm plant-room conditions.

What mechanical mounting method is required?


A bushing mount is supplied, so it is fitted through a panel aperture and secured at the panel face for stable operation.

Is illumination available for position indication?


The unit is non‑illuminated and does not include any integral lighting for status indication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy