Honeywell Toggle Switch, Latching, DPDT, Screw Terminal, 28 V
- RS Stock No.:
- 212-5203
- Mfr. Part No.:
- 2TL1-1N
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 20 units)*
$2,864.82
(exc. GST)
$3,151.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | $2,864.82 | $143.241 |
| 2 - 3 | $2,801.78 | $140.089 |
| 4 + | $2,741.62 | $137.081 |
*price indicative
- RS Stock No.:
- 212-5203
- Mfr. Part No.:
- 2TL1-1N
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Switch Contact Current | 20 A | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact AC Voltage | 125V | |
| Minimum Operating Temperature | 71°C | |
| Contact DC Voltage | 28V | |
| Actuator Length | 26.67mm | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | -65°C | |
| Standards/Approvals | UL, CE, CSA | |
| Height | 58mm | |
| Series | TL | |
| Length | 30mm | |
| Width | 20 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Switch Contact Current 20 A | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact AC Voltage 125V | ||
Minimum Operating Temperature 71°C | ||
Contact DC Voltage 28V | ||
Actuator Length 26.67mm | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature -65°C | ||
Standards/Approvals UL, CE, CSA | ||
Height 58mm | ||
Series TL | ||
Length 30mm | ||
Width 20 mm | ||
RoHS Status: Not Applicable
DPDT
The Honeywell TL series DPDT toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential. It can work in environments where the panels is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
Optional leverlocks
Silver alloy or gold-plated contact options
Prevent electrical shorting
