Honeywell Technologies Toggle Switch, Bushing Mount, Latching, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5199
- Mfr. Part No.:
- 2TL1-12A
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $23.10
View bulk pricing optionsSubtotal (1 unit)*
$184.75
(exc. GST)
$203.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $184.75 | - |
| 5 - 9 | $180.13 | $23.10 |
| 10 + | $177.61 | $71.40 |
*price indicative
- RS Stock No.:
- 212-5199
- Mfr. Part No.:
- 2TL1-12A
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 26.67mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-On-On | |
| Maximum Operating Temperature | 71°C | |
| Series | TL | |
| Width | 33.5mm | |
| Height | 26.7mm | |
| Length | 30mm | |
| Standards/Approvals | CE, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 26.67mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-On-On | ||
Maximum Operating Temperature 71°C | ||
Series TL | ||
Width 33.5mm | ||
Height 26.7mm | ||
Length 30mm | ||
Standards/Approvals CE, UL, CSA | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Current Rating, 125V AC Contact Ac Voltage - 2TL1-12A
This toggle switch provides manual selection between two independent circuits with a three-position latching action, designed for panel or bushing mounting in industrial electrical systems. It suits environments where a robust, non-illuminated mechanical selector is required and offers straightforward screw-terminal connections for secure wiring.
Features and Benefits:
• DPDT contact arrangement supports switching two circuits simultaneously
• 20A contact rating enables high-current circuit control
• Latching On‑On‑On operation delivers stable multi-position selection
• 125VAC and 28VDC contact voltages accommodate AC and DC systems
• Screw terminals ensure firm electrical termination under vibration
• Operating range from -65°C to 71°C handles extreme temperature conditions
• 20A contact rating enables high-current circuit control
• Latching On‑On‑On operation delivers stable multi-position selection
• 125VAC and 28VDC contact voltages accommodate AC and DC systems
• Screw terminals ensure firm electrical termination under vibration
• Operating range from -65°C to 71°C handles extreme temperature conditions
Applications
• Suitable for control panels in factory automation systems
• Ideal for switching motor starter circuits in machinery
• Used for selecting power sources in test rigs and benches
• Can be used for manual changeover in electrical distribution units
• Ideal for switching motor starter circuits in machinery
• Used for selecting power sources in test rigs and benches
• Can be used for manual changeover in electrical distribution units
How is the switch mounted to a panel?
It is installed via a bushing-style mount which locates the actuator through a panel hole and secures from the front or rear depending on panel thickness.
What Terminal wiring method is required for field installation?
Terminations are MADE with screw-type terminals that accept stranded or solid conductors tightened to a mechanical clamp.
How does the actuator length affect accessibility?
The actuator measures 26.67 mm, providing extended reach for operators wearing gloves or when mounted behind shallow bezels.
Is the switch suitable for certificated equipment assembly?
It carries CE, UL and CSA approvals, allowing integration into equipment designed to meet those standards.
Related links
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Momentary On Screw Terminal, 277 V ac
