Honeywell Technologies Toggle Switch, Bushing Mount, ON-(ON), DPDT, Screw Terminal, 277 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$92.66

(exc. GST)

$101.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$92.66
50 - 99$90.45
100 +$86.51

*price indicative

RS Stock No.:
187-3505
Distrelec Article No.:
303-45-282
Mfr. Part No.:
2TL1-8
Brand:
Honeywell Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Technologies

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

ON-(ON)

Switch Contact Current

10A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Panel Cutout Size

12.4 mm

Actuator Length

17mm

Contact AC Voltage

277V ac

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

71°C

Height

26.7mm

Length

22mm

Width

33.5mm

Standards/Approvals

UL, CSA, CE

Series

TL

COO (Country of Origin):
US

Honeywell Series TL Toggle Switch, 10A Switch Contact Current, 277V AC Contact AC Voltage - 2TL1-8


This toggle switch is a Compact manual switching device designed for control panels and industrial equipment requiring a two-position changeover function. It operates as a two-pole, double-throw arrangement to reroute circuits between two outputs and is intended for installations where a robust mechanical selector is required without illumination.

Features and Benefits:


• DPDT configuration provides dual-circuit switching capability
• Rated for 10A contact current to handle moderate loads
• Screw terminals simplify secure wiring connections
• Operates at up to 277VAC for higher-voltage circuits
• Non‑illuminated design reduces panel wiring complexity

Applications


• Suitable for control panel circuit selection in automation systems
• Ideal for switching auxiliary circuits in electrical distribution
• Used with motor control arrangements requiring changeover functionality
• Can be used for testing rigs that need manual route selection

What mounting preparation is required for installation?


The switch mounts through a bushing requiring a 12.4mm panel cut-out and secures from the front for straightforward panel integration.

How does the device perform in varying temperatures?


It is rated to operate across a wide temperature span from −65°C up to 71°C, making it appropriate for cold storage areas and warm plant environments.

What type of actuator is provided and how does it affect usability?


The actuator measures 17mm in length, offering a tactile lever length suitable for finger operation while maintaining a low profile on the panel.

What approvals and safety recognitions does it carry?


It meets recognised international standards with UL, CSA and CE approvals for conformity to established electrical and safety criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy