Honeywell Technologies Toggle Switch, Bushing Mount, Latching, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5196
- Distrelec Article No.:
- 304-58-825
- Mfr. Part No.:
- 2TL1-10N
- Brand:
- Honeywell
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
$3,377.14
(exc. GST)
$3,714.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $3,377.14 | $168.857 | - |
| 2 - 3 | $3,302.81 | $165.141 | 2% |
| 4 + | $3,231.91 | $161.596 | 4% |
*price indicative
- RS Stock No.:
- 212-5196
- Distrelec Article No.:
- 304-58-825
- Mfr. Part No.:
- 2TL1-10N
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 26.67mm | |
| Minimum Operating Temperature | -65°C | |
| Switch Configuration | On-On-On | |
| Maximum Operating Temperature | 71°C | |
| Series | TL | |
| Standards/Approvals | UL, CE, CSA | |
| Length | 30mm | |
| Width | 33.5mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 26.67mm | ||
Minimum Operating Temperature -65°C | ||
Switch Configuration On-On-On | ||
Maximum Operating Temperature 71°C | ||
Series TL | ||
Standards/Approvals UL, CE, CSA | ||
Length 30mm | ||
Width 33.5mm | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, DPDT Contact Configuration - 2TL1-10N
This toggle switch is a bushing-mount, manual latching device designed to provide selectable circuit routing in control and power distribution equipment. It is a double-pole, double-throw unit with three selectable positions that permits alternate circuit connections in electrical panels and industrial control assemblies.
Features and Benefits:
• DPDT contact layout delivers simultaneous dual-circuit switching
• Latching On-On-On operation secures the selected position during use
• 20 A current rating supports high-current switching demands
• Rated for 125V AC and 28V DC to cover AC and DC systems
• Screw terminals enable robust, serviceable wiring connections
• Operates across a wide thermal range for harsh environments
• Latching On-On-On operation secures the selected position during use
• 20 A current rating supports high-current switching demands
• Rated for 125V AC and 28V DC to cover AC and DC systems
• Screw terminals enable robust, serviceable wiring connections
• Operates across a wide thermal range for harsh environments
Applications
• Suitable for control panels requiring dual-circuit selection
• Ideal for switching between redundant power supplies
• Used for manual mode selection in automation cabinets
• Can be used for reversing motor control circuits in machinery
• Suitable for laboratory rigs needing reliable circuit selection
• Ideal for switching between redundant power supplies
• Used for manual mode selection in automation cabinets
• Can be used for reversing motor control circuits in machinery
• Suitable for laboratory rigs needing reliable circuit selection
What Terminal style is provided for wiring termination?
Termination is via screw-type terminals that allow secure conductor clamping and straightforward maintenance.
How does the actuator size affect panel integration?
The actuator extends 26.67 mm, providing tactile reach for operator access when mounted through a panel.
What temperature extremes can it withstand during operation?
The switch functions across a minimum of -65 °C up to a maximum of 71 °C to accommodate cold-start and elevated-temperature installations.
Which approvals confirm suitability for industrial use?
It holds UL, CE and CSA approvals indicating compliance with recognised safety and performance standards.
What mounting method is required for installation?
It is designed for bushing mounting to secure the switch within a panel aperture.
Related links
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
