Honeywell Technologies Toggle Switch, Bushing Mount, Latching, SPST, Screw Terminal, 28 V dc, 125 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 20 units)*

$2,941.58

(exc. GST)

$3,235.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$2,941.58$147.079
5 +$2,647.42$132.371

*price indicative

RS Stock No.:
212-5188
Mfr. Part No.:
1TL1-6F
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

Latching

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Contact AC Voltage

125V ac

Actuator Length

26.67mm

Minimum Operating Temperature

-65°C

Contact DC Voltage

28V dc

Maximum Operating Temperature

71°C

Switch Configuration

On-Off

Height

26.7mm

Standards/Approvals

CSA, UL, CE

Width

33.5mm

Length

30mm

Series

TL

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 1TL1-6F


This toggle switch provides a simple latching on-off control for electrical circuits in industrial and electronic systems. Designed for panel installation via a bushing mount, it offers a straightforward single-pole single-throw arrangement and is suitable for environments that require a robust mechanical switching solution without illumination.

Features and Benefits:


• Handles 20A contact current for high-load switching capability
• Rated for 125V AC for common mains control applications
• Accepts 28V DC enabling low-voltage control circuits
• Latching operation ensures stable maintained contacts after actuation
• Screw terminals permit secure fastening for field wiring
• Operates between -65°C and 71°C for wide temperature range performance

Applications


• Suitable for motor start/stop control panels in factories
• Ideal for manual control of power distribution racks
• Used with industrial control cabinets requiring secure connections
• Can be used for electrical equipment requiring simple maintained switching
• Used for refurbishment of machinery needing panel-mounted toggles

What mounting method is required for panel fitting?


It fits via a bushing mount which secures the actuator through a panel aperture for straightforward installation.

How are external connections MADE and maintained?


Wiring is terminated using screw-type terminals that allow tightened conductor retention and routine rework.

What is the contact arrangement and its switching behaviour?


The device employs a single-pole single-throw contact set with a latching mechanism that remains in the selected state until toggled.

Which approval standards does it meet for safety assessment?


It meets recognised standards for electrical components, carrying approvals from UL, CSA and CE.

What size envelope should panels accommodate for installation?


The unit’s Compact footprint requires allowance for a narrow profile with a width of 33.5mm and a height of 26.7mm during panel layout.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy