Honeywell Technologies Toggle Switch, Bushing Mount, (On)-Off, SPST, Screw Terminal, 277 V ac
- RS Stock No.:
- 187-3500
- Mfr. Part No.:
- 1TL1-6
- Brand:
- Honeywell Technologies
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$63.90
(exc. GST)
$70.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $63.90 | - |
| 50 - 99 | $61.33 | 4% |
| 100 + | $58.75 | 8% |
*price indicative
- RS Stock No.:
- 187-3500
- Mfr. Part No.:
- 1TL1-6
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 10A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 mm | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 277V ac | |
| Actuator Length | 17mm | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 33.5mm | |
| Series | TL | |
| Height | 26.7mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation (On)-Off | ||
Switch Contact Current 10A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.4 mm | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 277V ac | ||
Actuator Length 17mm | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals CE, CSA, UL | ||
Width 33.5mm | ||
Series TL | ||
Height 26.7mm | ||
Length 15mm | ||
- COO (Country of Origin):
- US
Honeywell Series TL Toggle Switch, 10A Switch Contact Current, 277V AC Contact AC Voltage - 1TL1-6
This toggle switch provides a simple on–off switching function for control panels and equipment in industrial settings. It is a single-pole single-throw device designed for panel mounting with a bushing Interface and screw-type terminations. The unit operates across a wide ambient temperature range and meets recognised safety standards for professional installations.
Features and Benefits:
• SPST contact offers straightforward circuit opening and closing
• Rated for 10 A load to handle moderate current duties
• Accepts up to 277V AC enabling mains-level switching
• Screw terminals permit secure, low-resistance connections
• Bushing mount fits a 12.4mm panel aperture for retrofit use
• Operates from −65°C to 71°C for harsh-environment performance
• Rated for 10 A load to handle moderate current duties
• Accepts up to 277V AC enabling mains-level switching
• Screw terminals permit secure, low-resistance connections
• Bushing mount fits a 12.4mm panel aperture for retrofit use
• Operates from −65°C to 71°C for harsh-environment performance
Applications
• Suitable for machine control panels in automation systems
• Ideal for power switching on test rigs and bench setups
• Used with industrial enclosures requiring bushing-mounted switches
• Can be used for retrofitting control boards with screw terminals
• Ideal for power switching on test rigs and bench setups
• Used with industrial enclosures requiring bushing-mounted switches
• Can be used for retrofitting control boards with screw terminals
What actuator form factor does it use and how does this affect operation?
The actuator measures 17mm in length, providing a tactile lever that is easy to operate by hand or with gloved fingers while maintaining positive switching feel.
How does the device Interface with panel hardware during installation?
It mounts through the panel using a bushing style and requires a 12.4mm cutout, allowing straightforward front-panel installation and mechanical support.
What are the physical footprint considerations for integrating into assemblies?
The switch has a width of 33.5mm and a height of 26.7 mm, enabling layout planning for adjacent components and wiring clearance.
Which Terminal arrangement should technicians expect when wiring?
Connections are provided via screw terminals, which facilitate clamping of conductor ends and permit repeated maintenance or replacement without special tools.
What approvals does the switch hold that relate to acceptance in industrial projects?
It is certified to CE, CSA and UL standards, aligning with common regulatory requirements for electrical equipment.
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
