Honeywell Technologies Toggle Switch, Bushing Mount, Latching, SPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5191
- Mfr. Part No.:
- 1TL1-7N
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$3,777.57
(exc. GST)
$4,155.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $3,777.57 | $188.879 |
| 5 + | $3,399.83 | $169.992 |
*price indicative
- RS Stock No.:
- 212-5191
- Mfr. Part No.:
- 1TL1-7N
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Actuator Length | 26.67mm | |
| Minimum Operating Temperature | -65°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 71°C | |
| Height | 26.7mm | |
| Standards/Approvals | CE, CSA, UL | |
| Series | TL | |
| Width | 33.5mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Actuator Length 26.67mm | ||
Minimum Operating Temperature -65°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 71°C | ||
Height 26.7mm | ||
Standards/Approvals CE, CSA, UL | ||
Series TL | ||
Width 33.5mm | ||
Length 30mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 1TL1-7N
This toggle switch provides manual selection between three positions for control circuits in industrial environments. It operates as a mechanically latching On‑Off‑On device with a single pole double throw contact arrangement and is intended for panel or chassis installation where a robust switching action is required.
Features and Benefits:
• SPDT contact configuration for switching between two circuits
• Latching operation ensures firm position retention during use
• Rated for 20A to handle high current loads
• Accepts up to 125V AC for alternating current applications
• Supports 28V DC for low-voltage direct current circuits
• Screw terminals allow secure wiring connections
• Latching operation ensures firm position retention during use
• Rated for 20A to handle high current loads
• Accepts up to 125V AC for alternating current applications
• Supports 28V DC for low-voltage direct current circuits
• Screw terminals allow secure wiring connections
Applications
• Suitable for machine control panels in automation systems
• Ideal for switching power feeds in electrical distribution racks
• Used for manual mode selection on control cabinets
• Can be used for testing setups requiring repeated switching
• Used with mobile equipment electrical control assemblies
• Ideal for switching power feeds in electrical distribution racks
• Used for manual mode selection on control cabinets
• Can be used for testing setups requiring repeated switching
• Used with mobile equipment electrical control assemblies
What mounting arrangement is required for installation?
It fits via a bushing mount designed for panel insertion and fastening, enabling a secure panel-mounted installation.
What temperature range can the switch tolerate in service?
It is specified to operate between -65°C and 71°C, allowing use across a wide thermal span.
Which approvals does it hold for industrial deployment?
The component meets CE, CSA and UL approvals, indicating conformity with the corresponding safety and performance standards.
Is the actuator illuminated for visibility in low light?
No, the switch is supplied without illumination and relies on mechanical position feedback only.
What physical profile should installers allow for behind the panel?
The unit presents a Compact footprint with an overall length of 30mm and height of 26.7 mm, and a width of 33.5mm for panel layout considerations.
Related links
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
