NKK Switches Toggle Switch, Panel Mount, On-Off, DPST, Solder Lug Terminal, 250 V ac
- RS Stock No.:
- 196-0236
- Mfr. Part No.:
- S331R/215
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save $6.80
View bulk pricing optionsSubtotal (1 unit)*
$45.40
(exc. GST)
$49.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.40 | - |
| 5 - 9 | $44.04 | $6.80 |
| 10 - 19 | $42.69 | $27.10 |
| 20 - 29 | $41.79 | $72.20 |
| 30 + | $40.92 | $134.40 |
*price indicative
- RS Stock No.:
- 196-0236
- Mfr. Part No.:
- S331R/215
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| IP Rating | IP40 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 17.5mm | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Series | S | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
IP Rating IP40 | ||
Illuminated No | ||
Panel Cutout Size 12.5 | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 250V ac | ||
Actuator Length 17.5mm | ||
Actuator Material Brass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
Series S | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- PH
The NKK Switches Medium Capacity Standard Size Toggle has a Flatted actuator type. It has a Solder Lug termination style. It is of 27.00mm actuator length.
No Locking Ring
Mounting Type Panel Mount
Related links
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-On-On Solder Lug Terminal 250 V ac
- NKK Switches Toggle Switch On-On Tab Terminal 125 V ac
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-On Solder Lug Terminal, 250 V ac
