RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Lug Terminal, 250 V ac

Subtotal (1 unit)*

$25.01

(exc. GST)

$27.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 372 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 20 April 2027
  • Plus 100 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.01

*price indicative

RS Stock No.:
186-272
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-On

Switch Contact Current

16A

Mount Type

Panel

Terminal Type

Solder Lug

IP Rating

IP40

Illuminated

No

Panel Cutout Size

11.7 mm

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Length

17.0mm

Maximum Operating Temperature

55°C

Actuator Material

Nickel Plated Brass

Height

45.1mm

Standards/Approvals

UL61058

Length

28.7mm

Width

15.7mm

Series

RS PRO

Mechanical Life

10000Cycles

COO (Country of Origin):
TW

RS PRO Toggle Switch, DPDT Configuration


The RS PRO Toggle Switch is designed for reliable on-off-on operation in various industrial applications. With a double pole double throw (DPDT) configuration, it offers versatility and robust performance, making it ideal for controlling circuits in demanding environments.

Features and Benefits


Optional Locking Lever or Safety Cover: Prevents accidental actuation

10 A Power Level: Suitable for high-power applications

UL / CUL / RoHS / REACH Compliance: Meets key safety and environmental standards

Contact Material - Silver Alloy: Ensures excellent conductivity and durability

Mechanical Life - 10000 Cycles: Provides long-lasting performance

Applications


This toggle switch is commonly used in industrial machinery, control panels, and equipment requiring reliable circuit control.

Additional Information


Standards Met: UL61058

Operating Temperature Range: -20 to 55 °C

Mounting Type: Panel Mount

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy