NKK Switches Toggle Switch, Panel Mount, On-Off-On, 4PDT, Solder Lug Terminal, 250 V ac

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$79.47

(exc. GST)

$87.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$79.47-
5 - 9$77.802%
10 - 19$75.445%
20 - 29$73.627%
30 +$72.059%

*price indicative

RS Stock No.:
196-0231
Mfr. Part No.:
S43R/215
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

4PDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

20A

Mount Type

Panel

Terminal Type

Solder Lug

IP Rating

IP40

Illuminated

No

Panel Cutout Size

12.5

Contact AC Voltage

250V ac

Minimum Operating Temperature

-10°C

Actuator Length

27mm

Actuator Material

Brass

Maximum Operating Temperature

70°C

Series

S

Standards/Approvals

CSA, UL

Mechanical Life

50000Operations

COO (Country of Origin):
PH
The NKK Switches Low-High Capacity Standard Toggle Switch is a Paddle type of Actuator. They are Non-Illuminated and have a current rating of 20A.

Mounting Type Panel Mount

Poles 4PDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy