NKK Switches Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 124-5893
- Mfr. Part No.:
- B18AB
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$9.89
(exc. GST)
$10.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.89 | - |
| 5 - 19 | $9.58 | 3% |
| 20 - 49 | $9.25 | 6% |
| 50 - 99 | $9.10 | 7% |
| 100 + | $8.91 | 9% |
*price indicative
- RS Stock No.:
- 124-5893
- Mfr. Part No.:
- B18AB
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 100mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP65 | |
| Panel Cutout Size | 6.2 x 4.9 mm | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 28V ac | |
| Switch Configuration | (On)-Off-(On) | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nickel Plated Brass | |
| Standards/Approvals | UL 94 V0 | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 100mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP65 | ||
Panel Cutout Size 6.2 x 4.9 mm | ||
Contact DC Voltage 28V dc | ||
Actuator Length 10mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 28V ac | ||
Switch Configuration (On)-Off-(On) | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nickel Plated Brass | ||
Standards/Approvals UL 94 V0 | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
NKK Switches - B Series Process Sealed Subminiature Antistatic Toggle Switches
The NKK B Series of process sealed Subminiature antistatic toggle switches are developed for logic-level applications. The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. The NKK B Series toggles are sealed in body construction which prevents contact contamination and allows money and time saving soldering and cleaning. The toggles have an antistatic superstructure consisting of carbon impregnated bushing.
Features and Benefits
Antistatic superstructure
Award winning STC contact mechanism
Smoother, positive detent actuation
Increased contact stability
Unparalleled logic level reliability
Sealed body construction
Time and money saving automated soldering and cleaning
Related links
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch Latching Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Surface Mount Terminal 28 V ac
