NKK Switches Toggle Switch, Through Hole Mount, On-Off-(On), SPDT, PC Terminal Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 181-3682
- Mfr. Part No.:
- G19AP
- Brand:
- NKK Switches
Get a bulk buy discount
Add 3 more to save $0.78
View bulk pricing optionsSubtotal (1 unit)*
$10.95
(exc. GST)
$12.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $10.95 | - |
| 3 + | $10.69 | $0.78 |
*price indicative
- RS Stock No.:
- 181-3682
- Mfr. Part No.:
- G19AP
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Mount Type | Through Hole | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 28V ac | |
| Actuator Length | 3.8mm | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyamide | |
| Switch Configuration | On-Off-(On) | |
| Series | G19 | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Mount Type Through Hole | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 28V ac | ||
Actuator Length 3.8mm | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyamide | ||
Switch Configuration On-Off-(On) | ||
Series G19 | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
G-Series Process Sealed Ultra-Miniature Toggle Switches
0.4VA Logic Level
Ultra-miniature size allows high density mounting, and extremely light weight of 0.25 grams makes switch ideal for handheld equipment.
Totally sealed construction prevents contact contamination and allows for automated soldering and cleaning.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
- RS Stock No. 1813553
- Mfr. Part No. A15JH
Each
$12.55
- RS Stock No. 1245894
- Mfr. Part No. B19JP
Each
$10.75
- RS Stock No. 1813571
- Mfr. Part No. B19AP
Each
$10.87
- RS Stock No. 1813567
- Mfr. Part No. B13JB
Each
$10.44
Related links
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac












