NKK Switches Toggle Switch, Panel Mount, On-Off-(On), DPDT, Straight PC Terminal Terminal, 28 V dc, 28 V ac

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$15.14

(exc. GST)

$16.65

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 6 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$15.14-
5 - 9$14.712%
10 - 19$14.295%
20 - 29$13.987%
30 +$13.719%

*price indicative

RS Stock No.:
196-0244
Mfr. Part No.:
M2029SS4G03
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-Off-(On)

Switch Contact Current

400mA

Mount Type

Panel

Terminal Type

Straight PC Terminal

IP Rating

IP67

Illuminated

No

Contact DC Voltage

28V dc

Contact AC Voltage

28V ac

Minimum Operating Temperature

-30°C

Actuator Length

10.5mm

Actuator Material

Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-(On)

Standards/Approvals

UL, CSA

Series

M

Mechanical Life

100000Operations

COO (Country of Origin):
CN
The NKK Switches Bushing Mount Miniature Toggle has a Standard Round Actuator Type. It has 10.50mm Actuator Length.

Termination Style PC Pin

Epoxy Sealed Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy