NKK Switches Toggle Switch, Panel Mount, (On)-On, SPDT, Screw Terminal, 125 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.89

(exc. GST)

$44.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$40.89
2 - 2$39.86
3 +$39.29

*price indicative

RS Stock No.:
195-9243
Mfr. Part No.:
WT15T
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

10A

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP67

Illuminated

No

Contact AC Voltage

125V ac

Minimum Operating Temperature

-30°C

Switch Configuration

On-(On)

Standards/Approvals

UL, CSA

Series

WT

COO (Country of Origin):
CN
The NKK Switches toggle switch has SPDT contacts, and On-Momentary circuit configuration. Terminals are made up brass with tin plating. Screw terminal type used. Its operating temperature range is -30 to +70 °C. This product belongs to WT series.

Interlocked movable contact mechanism provides highly reliable switching by minimizing contact bounce over centre contact

Single unit construction of bushing and case gives added protection from environmental elements

Epoxy sealed base covered by outer case increases protection from dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy