Honeywell Technologies Toggle Switch, Panel Mount, (On)-On, SPDT, Solder Terminal, 28 V dc, 28 V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
187-3513
Distrelec Article No.:
303-45-123
Mfr. Part No.:
1MT1-8
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67, IP68

Panel Cutout Size

12.45 (Dia.) x 11.43 mm

Contact DC Voltage

28V dc

Actuator Length

16.87mm

Minimum Operating Temperature

-40°C

Contact AC Voltage

28V ac

Maximum Operating Temperature

85°C

Series

MT

Standards/Approvals

UL, CSA, CE

Length

15mm

Height

26mm

Width

2mm

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
MICRO SWITCH MT Series Miniature Toggle Switch, 1 pole, 2 position, Solder terminals, Silver Contacts, SPDT, Standard Lever. Honeywell MICRO SWITCH MT Series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments, where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water. They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The MT toggle switches with metal or plastic levers are well suited for gloved-hand operation. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides a uniform panel height, and a panel-to-cover seal.

Miniature behind-panel size (case) enables overall control box or panel use

Sealing for harsh-duty applications

Up to 60,000 electrical life that enhances the use time

Available with 8 circuitry options

2- or 3- position maintained and momentary action

Applications

Concrete pumping

Cranes

Material handling

Boom trucks

Any application with small panel constraints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy