Honeywell Technologies Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 187-3522
- Mfr. Part No.:
- 2MT1-5
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-3522
- Mfr. Part No.:
- 2MT1-5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67, IP68 | |
| Panel Cutout Size | 12.45 (Dia.) x 11.43 mm | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 16.87mm | |
| Contact AC Voltage | 28V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 26mm | |
| Length | 15mm | |
| Width | 2mm | |
| Standards/Approvals | CE, CSA, UL | |
| Series | MT | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67, IP68 | ||
Panel Cutout Size 12.45 (Dia.) x 11.43 mm | ||
Contact DC Voltage 28V dc | ||
Actuator Length 16.87mm | ||
Contact AC Voltage 28V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 26mm | ||
Length 15mm | ||
Width 2mm | ||
Standards/Approvals CE, CSA, UL | ||
Series MT | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- CN
MICRO SWITCH MT Series Miniature Toggle Switch, 2 pole, 3 position, Solder terminals, Silver Contacts, DPDT, Standard Lever. Honeywell MICRO SWITCH MT Series miniature toggle switches are designed to meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are designed for use in applications in many demanding outdoor environments, where the panels are subjected to such things as vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water. They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The MT toggle switches with metal or plastic levers are well suited for gloved-hand operation. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides a uniform panel height, and a panel-to-cover seal.
Miniature behind-panel size (case) enables overall control box or panel use
Sealing for harsh-duty applications
Up to 60,000 electrical life that enhances the use time
Available with 8 circuitry options
2- or 3- position maintained and momentary action
Applications
Concrete pumping
Cranes
Material handling
Boom trucks
Any application with small panel constraints
Related links
- Honeywell Toggle Switch On-On Solder Terminal 28 V ac
- Honeywell Toggle Switch On-Off Solder Terminal 28 V ac
- Honeywell Toggle Switch On-On Solder Terminal 28 V ac
- Honeywell Toggle Switch On-Off Solder Terminal 28 V ac
- RS PRO Toggle Switch On-Off Solder Terminal 28 V ac
- Honeywell Toggle Switch On-Off Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
