TE Connectivity Toggle Switch, Panel Mount, (On)-On, DPDT, Solder Terminal
- RS Stock No.:
- 317-049
- Distrelec Article No.:
- 302-81-165
- Mfr. Part No.:
- FTR0904
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$33.48
(exc. GST)
$36.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 74 unit(s) shipping from 16 November 2026
- Plus 499 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.48 |
*price indicative
- RS Stock No.:
- 317-049
- Distrelec Article No.:
- 302-81-165
- Mfr. Part No.:
- FTR0904
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.2 mm | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 10.5mm | |
| Maximum Operating Temperature | +80°C | |
| Actuator Material | Chrome Plated Brass | |
| Series | FTR | |
| Standards/Approvals | CSA, RoHS, UL 94V-0 | |
| Length | 10.5mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation (On)-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.2 mm | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 10.5mm | ||
Maximum Operating Temperature +80°C | ||
Actuator Material Chrome Plated Brass | ||
Series FTR | ||
Standards/Approvals CSA, RoHS, UL 94V-0 | ||
Length 10.5mm | ||
Mechanical Life 100000Operations | ||
Toggle Switches, Min, Professional
Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case
Note
Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position
For biased switches '(on)' refers to momentary 'on' position
Approvals
CSA
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal
- TE Connectivity Toggle Switch On-Off-On Solder Terminal
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal
- TE Connectivity Toggle Switch On-Off-On Solder Terminal
- TE Connectivity Toggle Switch On-On-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 250 V ac
