TE Connectivity Toggle Switch, Panel Mount, On-On-On, 4PDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 164-8121
- Mfr. Part No.:
- 3-6437630-6
- Brand:
- TE Connectivity
This image is representative of the product range
Add 250 more to save $1,061.25
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$2,122.85
(exc. GST)
$2,335.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 August 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 200 | $42.457 | $2,122.85 | - |
| 250 + | $38.212 | $1,910.60 | $1,061.25 |
*price indicative
- RS Stock No.:
- 164-8121
- Mfr. Part No.:
- 3-6437630-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 mm | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 10.5mm | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-On-On | |
| Width | 14.8mm | |
| Series | F | |
| Height | 10.5mm | |
| Length | 23mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.2 mm | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Actuator Length 10.5mm | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-On-On | ||
Width 14.8mm | ||
Series F | ||
Height 10.5mm | ||
Length 23mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- JP
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
Related links
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Wire Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
