C & K Toggle Switch, Surface Mount, Latching, SPDT, Solder Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 154-3590
- Mfr. Part No.:
- GT11MSABE
- Brand:
- C & K
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 154-3590
- Mfr. Part No.:
- GT11MSABE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Mount Type | Surface | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Minimum Operating Temperature | 30°C | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT, DPST, DPDT, SPST | |
| Standards/Approvals | RoHS, UL 94V0 | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Mount Type Surface | ||
Terminal Type Solder | ||
Illuminated No | ||
Minimum Operating Temperature 30°C | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT, DPST, DPDT, SPST | ||
Standards/Approvals RoHS, UL 94V0 | ||
- COO (Country of Origin):
- CN
Sealed against solder and cleaning process contaminants
Ultraminiature size, smallest footprint available
High temperature materials (UL 94V-0)
Hand-held telecommunications
Small instrumentation
Related links
- C & K Toggle Switch Latching Solder Terminal 20 V ac
- C & K Toggle Switch On-On Solder Terminal 20 V ac
- C & K Toggle Switch On-On Solder Terminal, 20 V dc
- TE Connectivity Toggle Switch Latching Solder Terminal 20 V ac
- C & K Toggle Switch On-On Through Hole Terminal 20 V ac
- C & K Toggle Switch On-On Surface Mount Terminal 20 V ac
- C & K Toggle Switch On-On Solder Terminal 120 V ac
- C & K Toggle Switch On-On Solder Terminal 125 V ac
