APEM Toggle Switch, Panel Mount Mount, On-Off-On, SPDT, Solder Terminal, 28 V, 250 V

Subtotal (1 unit)*

$56.30

(exc. GST)

$61.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 08 February 2027
  • Plus 50 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.30

*price indicative

RS Stock No.:
763-747
Mfr. Part No.:
3531-001N002
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

15A

Mount Type

Panel Mount

Terminal Type

Solder

IP Rating

IP64, IP67, IP69K

Illuminated

No

Panel Cutout Size

12.5 mm

Contact AC Voltage

250V

Actuator Length

17.5mm

Minimum Operating Temperature

-40°C

Contact DC Voltage

28V

Switch Configuration

On-Off-On

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

85°C

Series

3500

Length

71.1mm

Height

15mm

Width

32mm

Standards/Approvals

CECC 96000

Mechanical Life

40000Cycles

COO (Country of Origin):
FR
The APEM Toggle switch is a high-performance, environmentally sealed control designed for reliable operation in demanding conditions. Engineered for versatility, it is suitable for applications requiring dependable on-off functionality.

Completely sealed design withstands pressures up to 0.1 bar, ensuring durability

Approved to European standards CECC 96000 for quality assurance

Temperature rated for operation between -40 °C to 85 °C, accommodating extreme environments

Mechanical life expectancy of 40,000 cycles for long-lasting use

IP67 front sealing and IP64 rear sealing provide effective moisture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy