APEM Toggle Switch, Panel Mount, On-On, DPST, Screw Terminal, 2V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
466-928
Mfr. Part No.:
3546-021N002
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPST

Switch Operation

On-On

Contact Current Rating

1A

Mounting Type

Panel Mount

Terminal Type

Screw

Voltage Rating

2V dc

COO (Country of Origin):
FR
The APEM Panel Switch, also known as a toggle switch, is a versatile and reliable component for various electrical applications. With its double pole configuration, it offers enhanced performance and stability. The switch features an ON-ON electrical function, allowing for seamless toggling between two different electrical circuits. Its levers, available in standard length 175 mm or locking length 20 mm, provide ease of use and ensure secure operation.

Solder lug quick connect mounting
Bright nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy