APEM Toggle Switch, Panel Mount, On-On, SPST, Screw Terminal, 2V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
466-915
Mfr. Part No.:
3536-001N002
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

1A

Mounting Type

Panel Mount

Terminal Type

Screw

Voltage Rating

2V dc

COO (Country of Origin):
FR
The APEM Panel Switch, also known as a Toggles, is a versatile and essential component for various electrical applications. With its single pole configuration, it ensures efficient and reliable electrical connections. The switch offers multiple electrical functions, allowing users to easily control and manage their circuits.

Screw mounting
Bright nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy