APEM Toggle Switch, Panel Mount, On-On, SPST, Screw Terminal, 2V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
466-926
Mfr. Part No.:
3536-021N002
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

1A

Mounting Type

Panel Mount

Terminal Type

Screw

Voltage Rating

2V dc

COO (Country of Origin):
FR
The APEM Panel Switch is a versatile and reliable toggle switch designed to meet your electrical needs. With its single pole configuration, it ensures efficient and seamless operation. Whether you're controlling lighting systems or other electrical functions, this switch has got you covered.

Solder lug quick connect mounting
Bright nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy