Contitech 16 / T5 / 260 SS Timing Belt 52 Teeth, 260 mm Length, 16 mm Width
- RS Stock No.:
- 474-5943
- Mfr. Part No.:
- 16 / T5 / 260 SS
- Brand:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.11
(exc. GST)
$40.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $37.11 |
| 25 - 49 | $36.70 |
| 50 + | $36.13 |
*price indicative
- RS Stock No.:
- 474-5943
- Mfr. Part No.:
- 16 / T5 / 260 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | T Profile | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 52 | |
| Cord Material | Polyurethane | |
| Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Belt Length | 260mm | |
| Belt Width | 16mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section T Profile | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 52 | ||
Cord Material Polyurethane | ||
Material Polyurethane | ||
Series SYNCHROFLEX | ||
Belt Length 260mm | ||
Belt Width 16mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
- RS Stock No. 4746081
- Mfr. Part No. 16 / T5 / 420 SS
Each
$46.18
- RS Stock No. 4746126
- Mfr. Part No. 16 / T5 / 505 SS
Each
$51.67
- RS Stock No. 4746069
- Mfr. Part No. 16 / T5 / 400 SS
Each
$41.47
- RS Stock No. 4746233
- Mfr. Part No. 16 / T5 / 700 SS
Each
$61.50
Related links
- Contitech 10 / T5 / 260 SS Timing Belt 52 Teeth 10 mm Width
- OPTIBELT 16 T5 / 260 Timing Belt 52 Teeth 16 mm Width
- OPTIBELT 16 T5 / 260 AP Timing Belt 52 Teeth 16 mm Width
- OPTIBELT 20 T5 / 260 AP Timing Belt 52 Teeth 20 mm Width
- OPTIBELT 20 T5 / 260 Timing Belt 52 Teeth 20 mm Width
- OPTIBELT 6 T5 / 260 AP Timing Belt 52 Teeth 6 mm Width
- OPTIBELT 10 T5 / 260 Timing Belt 52 Teeth 10 mm Width
- OPTIBELT 12 T5 / 260 Timing Belt 52 Teeth 12 mm Width












