Contitech 16 / T5 / 505 SS Timing Belt 101 Teeth, 505 mm Length, 16 mm Width
- RS Stock No.:
- 474-6126
- Mfr. Part No.:
- 16 / T5 / 505 SS
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$53.74
(exc. GST)
$59.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $53.74 | - |
| 25 - 49 | $52.84 | 1% |
| 50 + | $52.06 | 3% |
*price indicative
- RS Stock No.:
- 474-6126
- Mfr. Part No.:
- 16 / T5 / 505 SS
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Belt Section | T Profile | |
| Pitch | 5mm | |
| Number of Teeth | 101 | |
| Cord Material | Polyurethane | |
| Material | Polyurethane | |
| Series | SYNCHROFLEX | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 16mm | |
| Belt Length | 505mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Belt Section T Profile | ||
Pitch 5mm | ||
Number of Teeth 101 | ||
Cord Material Polyurethane | ||
Material Polyurethane | ||
Series SYNCHROFLEX | ||
Minimum Operating Temperature -30°C | ||
Belt Width 16mm | ||
Belt Length 505mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721 | ||
- COO (Country of Origin):
- DE


Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Related links
- Contitech 10 / T5 / 505 SS Timing Belt 101 Teeth 10 mm Width
- OPTIBELT 16 T10 / 1010 Timing Belt 101 Teeth 16 mm Width
- OPTIBELT 16 T10 / 1010 AP Timing Belt 101 Teeth 16 mm Width
- OPTIBELT 16 AT10 / 1010 AP Timing Belt 101 Teeth 16 mm Width
- Contitech 16 / T5 / 525 SS Timing Belt 105 Teeth 16 mm Width
- Contitech 16 / T5 / 510 SS Timing Belt 102 Teeth 16 mm Width
- Contitech 16 / T5 / 690 SS Timing Belt 138 Teeth 16 mm Width
- Contitech 16 / T5 / 1500 SS Timing Belt 300 Teeth 16 mm Width
