OPTIBELT 1792 8MDC 21 Timing Belt 224 Teeth, 1.79 m Length, 21 mm Width
- RS Stock No.:
- 231-2079
- Mfr. Part No.:
- 1792 8MDC 21
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$601.83
(exc. GST)
$662.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $601.83 |
*price indicative
- RS Stock No.:
- 231-2079
- Mfr. Part No.:
- 1792 8MDC 21
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MDC | |
| Pitch | 8mm | |
| Number of Teeth | 224 | |
| Cord Material | Carbon | |
| Material | Polyurethane | |
| Series | Delta chain | |
| Belt Length | 1.79m | |
| Belt Width | 21mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MDC | ||
Pitch 8mm | ||
Number of Teeth 224 | ||
Cord Material Carbon | ||
Material Polyurethane | ||
Series Delta chain | ||
Belt Length 1.79m | ||
Belt Width 21mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1792mm length, width is 21 mm and height is 224 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
Related links
- OPTIBELT 1792 8MDC 12 Timing Belt 224 Teeth 12 mm Width
- OPTIBELT 1792 8MDC 62 Timing Belt 224 Teeth 62 mm Width
- Gates PCV 8MGT 1792 21 Timing Belt 224 Teeth 21 mm Width
- Gates PCV 8MGT 1792 36 Timing Belt 224 Teeth 36 mm Width
- Gates PCV 8MGT 1792 62 Timing Belt 224 Teeth 62 mm Width
- Gates PCV 8MGT 1792 12 Timing Belt 224 Teeth 12 mm Width
- OPTIBELT 1440 8MDC 21 Timing Belt 180 Teeth 21 mm Width
- OPTIBELT 1120 8MDC 21 Timing Belt 140 Teeth 21 mm Width
