RS PRO Heating Element, 1.5in, Cartridge Heater, 20 W, 120V ac
- RS Stock No.:
- 860-6805
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$23.30
(exc. GST)
$25.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.30 | - |
| 10 + | $22.10 | 5% |
*price indicative
- RS Stock No.:
- 860-6805
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Element Type | Cartridge Heater | |
| Power Rating | 20W | |
| Overall Length | 1.5in | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Element Type Cartridge Heater | ||
Power Rating 20W | ||
Overall Length 1.5in | ||
Standards/Approvals RoHS | ||
Supply Voltage 120V ac | ||
- COO (Country of Origin):
- IN
RS PRO Cartridge Heater, 0.25 in x 1.5 in, 50 W, 220 V ac
This cartridge heater is a tube-shaped heating element that's used to apply targeted heat to metal solids. It's part of our stringently tested RS PRO range.
Found primarily in industrial settings, heating cartridges are designed to slide into holes drilled with common English or metric drill sizes. They need to fit snugly to work, so make sure youve considered the heaters intended use before buying. For reference, this cartridge has a diameter of 0.25 inches.
The versatile and robust heater is equipped with a 10-inch lead wire that can withstand temperatures of up to +450°C. As a result, its suitable for a wide range of manufacturing processes that require the use of localised heat.
This product is RoHS-compliant, which means it's protected against hazardous substances. What's more, it also means you can rest assured you're getting a reliable product fit for manufacturing and scientific processes.
Features and Benefits
• Supply voltage of 220 V ac
• Power rating of 50 W
• Diameter of 0.25 inches
• Length of 1.5 inches
• Lead length of 10 inches
• Nickel-chromium resistance wire for maximum heater life
• TIG-welded end disc prevents contamination and moisture absorption
• Fiberglass lead wire insulation
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
- RS PRO Heating Element Cartridge Heater 120V ac
