OPTIBELT 1120 8MDC 12 Timing Belt 140 Teeth, 1.12 m Length, 12 mm Width
- RS Stock No.:
- 231-2060
- Mfr. Part No.:
- 1120 8MDC 12
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$238.78
(exc. GST)
$262.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.78 |
*price indicative
- RS Stock No.:
- 231-2060
- Mfr. Part No.:
- 1120 8MDC 12
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8MDC | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Material | PUR | |
| Cord Material | Carbon | |
| Series | Delta chain | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.12m | |
| Belt Width | 12mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8MDC | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Material PUR | ||
Cord Material Carbon | ||
Series Delta chain | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.12m | ||
Belt Width 12mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1120mm length, width is 12 mm and height is 140 mm. Timing belt tooth pitch is pitch is 8mm.
Superior protection
Idler capable
Carbon cords
High resistance
Compatible tooth pattern
- RS Stock No. 2312078
- Mfr. Part No. 1792 8MDC 12
Each
$343.67
- RS Stock No. 2312056
- Mfr. Part No. 1000 8MDC 12
Each
$226.53
- RS Stock No. 0198932
- Mfr. Part No. 12 DT10 / 1400
Each
$98.83
- RS Stock No. 4750096
- Mfr. Part No. 420 H 100
Each
$55.14
Related links
- OPTIBELT 1120 8MDC 21 Timing Belt 140 Teeth 21 mm Width
- OPTIBELT 1120 8MDC 36 Timing Belt 140 Teeth 36 mm Width
- Contitech CTD 1120-8M-12 Timing Belt 140 Teeth 12 mm Width
- Gates PCV 8MGT 1120 12 Timing Belt 140 Teeth 12 mm Width
- OPTIBELT 1120 D8M 20 Double Sided Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 D8M 30 Double Sided Timing Belt 140 Teeth 30 mm Width
- Gates PCV 8MGT 1120 21 Timing Belt 140 Teeth 21 mm Width
- OPTIBELT 600 S8M 1120 Timing Belt 140 Teeth 60 mm Width











