OPTIBELT 1120 8MDC 36 Timing Belt 140 Teeth, 1.12 m Length, 36 mm Width

Subtotal (1 unit)*

$716.74

(exc. GST)

$788.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$716.74

*price indicative

RS Stock No.:
231-2062
Mfr. Part No.:
1120 8MDC 36
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8MDC

Pitch

8mm

Number of Teeth

140

Material

Polyurethane

Cord Material

Carbon

Series

Delta chain

Belt Length

1.12m

Minimum Operating Temperature

-30°C

Belt Width

36mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1120mm length, width is 36 mm and height is 140 mm. Timing belt tooth pitch is pitch is 8mm.

Superior protection

Idler capable

Carbon cords

High resistance

Compatible tooth pattern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy