OPTIBELT 1120 D8M 20 Double Sided Timing Belt 140 Teeth, 1.12 m Length, 20 mm Width
- RS Stock No.:
- 217-0078
- Mfr. Part No.:
- 1120 D8M 20
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$312.92
(exc. GST)
$344.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $312.92 |
| 13 - 24 | $309.84 |
| 25 + | $304.16 |
*price indicative
- RS Stock No.:
- 217-0078
- Mfr. Part No.:
- 1120 D8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | D8M | |
| Product Type | Double Sided Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 140 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.12m | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section D8M | ||
Product Type Double Sided Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 140 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.12m | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 140 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1120 D8M 30 Double Sided Timing Belt 140 Teeth 30 mm Width
- OPTIBELT 1120 8MDC 12 Timing Belt 140 Teeth 12 mm Width
- OPTIBELT 1120 8MDC 21 Timing Belt 140 Teeth 21 mm Width
- Contitech 1120 8M 20 Timing Belt 140 Teeth 20 mm Width
- Contitech 1120 8M 20 CXP Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 1120 8MDC 36 Timing Belt 140 Teeth 36 mm Width
- OPTIBELT 1120 D8M 50 Double Sided Timing Belt 140 Teeth 50 mm Width
- OPTIBELT 1120 D8M 85 Double Sided Timing Belt 140 Teeth 85 mm Width
