OPTIBELT 400 S8M 1200 Timing Belt 150 Teeth, 1.2 m Length, 40 mm Width
- RS Stock No.:
- 217-1582
- Mfr. Part No.:
- 400 S8M 1200
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$218.64
(exc. GST)
$240.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $218.64 | - |
| 13 - 24 | $215.59 | 1% |
| 25 + | $211.21 | 3% |
*price indicative
- RS Stock No.:
- 217-1582
- Mfr. Part No.:
- 400 S8M 1200
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | S8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 150 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | STD | |
| Belt Length | 1.2m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 40mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section S8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 150 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series STD | ||
Belt Length 1.2m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 40mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The OPTIBELT STD timing belts have curvilinear, particularly shear-resistant teeth. The timing belt is made from chloroprene, with glass-fibre tension cord. The timing belt tooth geometry combined with the belt structure leads to even load distribution and optimised engagement of the timing belt pulleys.
Low noise development
Maintenance-free
High performance
Temperature range from -30°C to +100°C
Related links
- OPTIBELT 250 S8M 1200 Timing Belt 150 Teeth 25 mm Width
- OPTIBELT 600 S8M 1200 Timing Belt 150 Teeth 60 mm Width
- OPTIBELT 150 S8M 1200 Timing Belt 150 Teeth 15 mm Width
- OPTIBELT 1200 D8M 30 Double Sided Timing Belt 150 Teeth 30 mm Width
- OPTIBELT 1200 8MDC 36 Timing Belt 150 Teeth 36 mm Width
- OPTIBELT 1200 D8M 20 Double Sided Timing Belt 150 Teeth 20 mm Width
- Contitech 1200 8M 20 Timing Belt 150 Teeth 20 mm Width
- Contitech 1200 8M 30 CXP Timing Belt 150 Teeth 30 mm Width
