OPTIBELT 1200 D8M 20 Double Sided Timing Belt 150 Teeth, 1.2 m Length, 20 mm Width
- RS Stock No.:
- 217-0240
- Mfr. Part No.:
- 1200 D8M 20
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$324.58
(exc. GST)
$357.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $324.58 |
| 13 - 24 | $321.42 |
| 25 + | $315.50 |
*price indicative
- RS Stock No.:
- 217-0240
- Mfr. Part No.:
- 1200 D8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | D8M | |
| Pitch | 8mm | |
| Number of Teeth | 150 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Belt Width | 20mm | |
| Belt Length | 1.2m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section D8M | ||
Pitch 8mm | ||
Number of Teeth 150 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Belt Width 20mm | ||
Belt Length 1.2m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 150 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1200 D8M 30 Double Sided Timing Belt 150 Teeth 30 mm Width
- Contitech 1200 8M 20 Timing Belt 150 Teeth 20 mm Width
- Contitech 1200 8M 20 CXP Timing Belt 150 Teeth 20 mm Width
- OPTIBELT 1200 D8M 50 Double Sided Timing Belt 150 Teeth 50 mm Width
- OPTIBELT 1200 D8M 85 Double Sided Timing Belt 150 Teeth 85 mm Width
- OPTIBELT 1200 8MDC 36 Timing Belt 150 Teeth 36 mm Width
- OPTIBELT 1200 8MDC 62 Timing Belt 150 Teeth 62 mm Width
- OPTIBELT 1200 8MDC 12 Timing Belt 150 Teeth 12 mm Width
