OPTIBELT 1200 8MDC 36 Timing Belt 150 Teeth, 1.2 m Length, 36 mm Width

Subtotal (1 unit)*

$762.94

(exc. GST)

$839.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.94

*price indicative

RS Stock No.:
231-2064
Mfr. Part No.:
1200 8MDC 36
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8MDC

Pitch

8mm

Number of Teeth

150

Cord Material

Carbon

Material

Polyurethane

Series

Delta chain

Minimum Operating Temperature

-30°C

Belt Length

1.2m

Belt Width

36mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The OPTIBELT DELTA Chain has the highest power capacity timing belt Optibelt has ever created. It is 2X stronger than any rubber timing belt. This means more compact drive designs are possible and it can replace many DELTA Chain drives. It has 1200mm length, width is 36 mm and height is 150 mm. Timing belt tooth pitch is pitch is 8mm.

Superior protection

Idler capable

Carbon cords

High resistance

Compatible tooth pattern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy