OPTIBELT 150 S8M 1200 Timing Belt 150 Teeth, 1.2 m Length, 15 mm Width
- RS Stock No.:
- 217-0321
- Mfr. Part No.:
- 150 S8M 1200
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.02
(exc. GST)
$90.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $82.02 |
| 13 - 24 | $80.35 |
| 25 + | $78.70 |
*price indicative
- RS Stock No.:
- 217-0321
- Mfr. Part No.:
- 150 S8M 1200
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | S8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 150 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | STD | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.2m | |
| Pitch Length | 8mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section S8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 150 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series STD | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.2m | ||
Pitch Length 8mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt is made up of chloroprene. It has 1200 mm width. and 5.4 mm height. It has 150 tooth.
High Quality
low-maintenance belts
Related links
- OPTIBELT 250 S8M 1200 Timing Belt 150 Teeth 25 mm Width
- OPTIBELT 600 S8M 1200 Timing Belt 150 Teeth 60 mm Width
- OPTIBELT 400 S8M 1200 Timing Belt 150 Teeth 40 mm Width
- OPTIBELT 150 S8M 1120 Timing Belt 150 Teeth 15 mm Width
- SKF PHG 1200-8M-20 Timing Belt 150 Teeth 20 mm Width
- RS PRO Timing Belt 150 Teeth 20 mm Width
- RS PRO Timing Belt 150 Teeth 50 mm Width
- OPTIBELT 1200 8M 85 Timing Belt 150 Teeth 85 mm Width
