OPTIBELT 2600 8M 30 Timing Belt 325 Teeth, 2.6 m Length, 30 mm Width
- RS Stock No.:
- 217-1326
- Mfr. Part No.:
- 2600 8M 30
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$199.05
(exc. GST)
$218.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $199.05 |
| 13 - 24 | $196.27 |
| 25 + | $192.29 |
*price indicative
- RS Stock No.:
- 217-1326
- Mfr. Part No.:
- 2600 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 325 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 2.6m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 325 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 2.6m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.
OMEGA tooth design and fabric cover for quieter operation
OMEGA tooth design and fabric cover for quieter operation
Counter rotated cords ensure the belt does not have a pull bias
Meet ISO 9563 anti-static requirements
Aramid fibres are blended into the r
Related links
- SKF PHG 2600-8M-30 Timing Belt 325 Teeth 30 mm Width
- OPTIBELT 2600 8MHP 30 Timing Belt 325 Teeth 30 mm Width
- OPTIBELT 2600 D8M 30 Double Sided Timing Belt 325 Teeth 30 mm Width
- OPTIBELT 2600 8M 20 Timing Belt 325 Teeth 20 mm Width
- OPTIBELT 2600 8M 50 Timing Belt 325 Teeth 50 mm Width
- OPTIBELT 2600 8M 85 Timing Belt 325 Teeth 85 mm Width
- SKF PHG 2600-8M-50 Timing Belt 325 Teeth 50 mm Width
- OPTIBELT 2600 8MHP 50 Timing Belt 325 Teeth 50 mm Width
