OPTIBELT 2600 8M 85 Timing Belt 325 Teeth, 2.6 m Length, 85 mm Width

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$563.74

(exc. GST)

$620.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$563.74-
13 - 24$552.462%
25 +$541.184%

*price indicative

RS Stock No.:
217-1329
Mfr. Part No.:
2600 8M 85
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

325

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Minimum Operating Temperature

-30°C

Belt Width

85mm

Belt Length

2.6m

Pitch Length

8mm

Maximum Operating Temperature

100°C

Standards/Approvals

No

The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. The durable rubber impregnated polyamide fabric increases durability and oil resistance is bonded to the engineered natural & synthetic rubber core.

OMEGA tooth design and fabric cover for quieter operation

OMEGA tooth design and fabric cover for quieter operation

Counter rotated cords ensure the belt does not have a pull bias

Meet ISO 9563 anti-static requirements

Aramid fibres are blended into the r

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy