SKF PHG 2600-8M-30 Timing Belt 325 Teeth, 2.6 m Length, 30 mm Width
- RS Stock No.:
- 464-302
- Mfr. Part No.:
- PHG 2600-8M-30
- Brand:
- SKF
Subtotal (1 unit)*
$152.40
(exc. GST)
$167.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.40 |
*price indicative
- RS Stock No.:
- 464-302
- Mfr. Part No.:
- PHG 2600-8M-30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 325 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Belt Length | 2.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 325 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Belt Length 2.6m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 2600 8M 30 Timing Belt 325 Teeth 30 mm Width
- SKF PHG 2600-8M-50 Timing Belt 325 Teeth 50 mm Width
- OPTIBELT 2600 8MHP 30 Timing Belt 325 Teeth 30 mm Width
- OPTIBELT 2600 D8M 30 Double Sided Timing Belt 325 Teeth 30 mm Width
- OPTIBELT 2600 8M 50 Timing Belt 325 Teeth 50 mm Width
- OPTIBELT 2600 8M 20 Timing Belt 325 Teeth 20 mm Width
- OPTIBELT 2600 8M 85 Timing Belt 325 Teeth 85 mm Width
- OPTIBELT 2600 8MHP 50 Timing Belt 325 Teeth 50 mm Width
