OPTIBELT 225 5MHP 9 Timing Belt 45 Teeth, 225 mm Length, 9 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.17

(exc. GST)

$17.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$16.17-
13 - 24$15.971%
25 +$15.633%

*price indicative

RS Stock No.:
217-0718
Mfr. Part No.:
225 5MHP 9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

5MHP

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

45

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA HP

Belt Width

9mm

Pitch Length

5mm

Minimum Operating Temperature

-30°C

Belt Length

225mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt high performance timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 225 mm length.

High precision

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy