OPTIBELT 225 5M 9 Timing Belt 45 Teeth, 225 mm Length, 9 mm Width
- RS Stock No.:
- 204-2926
- Mfr. Part No.:
- 225 5M 9
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $4.94
View bulk pricing optionsSubtotal (1 unit)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 26 November 2026
- Plus 15 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $12.82 | - |
| 13 - 24 | $12.44 | $4.94 |
| 25 + | $12.11 | $17.75 |
*price indicative
- RS Stock No.:
- 204-2926
- Mfr. Part No.:
- 225 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 45 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 225mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 45 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 225mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The Optibelt Timing Belt has 225mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 225mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- Contitech 225 5M 9 Timing Belt 45 Teeth 9 mm Width
- OPTIBELT 225 5M 25 Timing Belt 45 Teeth 25 mm Width
- OPTIBELT 225 5M 15 Timing Belt 45 Teeth 15 mm Width
- OPTIBELT 225 5MHP 9 Timing Belt 45 Teeth 9 mm Width
- Contitech HTD 225-5M-15 Timing Belt 45 Teeth 15 mm Width
- RS PRO Timing Belt 45 Teeth 9 mm Width
- OPTIBELT 225 5MHP 15 Timing Belt 45 Teeth 15 mm Width
- OPTIBELT 225 5MHP 25 Timing Belt 45 Teeth 25 mm Width
