OPTIBELT 1125 5MHP 9 Timing Belt 225 Teeth, 1.125 m Length, 9 mm Width
- RS Stock No.:
- 213-015
- Mfr. Part No.:
- 1125 5MHP 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$36.69
(exc. GST)
$40.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.69 |
*price indicative
- RS Stock No.:
- 213-015
- Mfr. Part No.:
- 1125 5MHP 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 225 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Pitch Length | 5mm | |
| Belt Length | 1.125m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 225 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Pitch Length 5mm | ||
Belt Length 1.125m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 1125 5MHP 15 Timing Belt 225 Teeth 15 mm Width
- OPTIBELT 1125 5MHP 25 Timing Belt 225 Teeth 25 mm Width
- OPTIBELT 1125 5M 9 Timing Belt 225 Teeth 9 mm Width
- OPTIBELT 1125 5M 15 Timing Belt 225 Teeth 15 mm Width
- OPTIBELT 1125 5M 25 Timing Belt 225 Teeth 25 mm Width
- OPTIBELT 20 AT5 / 1125 Timing Belt 225 Teeth 20 mm Width
- OPTIBELT 10 AT5 / 1125 Timing Belt 225 Teeth 10 mm Width
- OPTIBELT 16 AT5 / 1125 Timing Belt 225 Teeth 16 mm Width
