OPTIBELT 225 5MHP 25 Timing Belt 45 Teeth, 225 mm Length, 25 mm Width

Subtotal (1 unit)*

$34.27

(exc. GST)

$37.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$34.27

*price indicative

RS Stock No.:
213-088
Mfr. Part No.:
225 5MHP 25
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

5M

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

45

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA HP

Pitch Length

5mm

Belt Width

25mm

Minimum Operating Temperature

-30°C

Belt Length

225mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.

High precision

For HTD and RPP pulleys

Profiles 8MHP and 14MHP and are electrically conductive

Up to two times the power transmission capability of standard OMEGA

Abrasion resistant fabric with low friction and shear resistant teeth

Fiberglass cord

Related links