OPTIBELT 1552 8M 50 Timing Belt 194 Teeth, 1.552 m Length, 50 mm Width
- RS Stock No.:
- 217-0350
- Mfr. Part No.:
- 1552 8M 50
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$213.78
(exc. GST)
$235.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $213.78 | - |
| 13 - 24 | $210.81 | 1% |
| 25 + | $206.53 | 3% |
*price indicative
- RS Stock No.:
- 217-0350
- Mfr. Part No.:
- 1552 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 194 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 1.552m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 194 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 1.552m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 194 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
- RS Stock No. 2170084
- Mfr. Part No. 1128 8M 50
Each
$166.64
- RS Stock No. 0178174
- Mfr. Part No. 2504 8M 50
Each
$345.59
- RS Stock No. 0178151
- Mfr. Part No. 2104 8M 50
Each
$293.28
- RS Stock No. 0176342
- Mfr. Part No. 1216 8M 50
Each
$190.65
Related links
- OPTIBELT 1552 8M 30 Timing Belt 194 Teeth 30 mm Width
- OPTIBELT 1552 8M 20 Timing Belt 194 Teeth 20 mm Width
- OPTIBELT 1552 8M 85 Timing Belt 194 Teeth 85 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 840 8M 50 Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 1392 8M 50 Timing Belt 174 Teeth 50 mm Width
- OPTIBELT 976 8M 50 Timing Belt 122 Teeth 50 mm Width
- OPTIBELT 1160 8M 50 Timing Belt 145 Teeth 50 mm Width












