OPTIBELT 1160 8M 50 Timing Belt 145 Teeth, 1.16 m Length, 50 mm Width
- RS Stock No.:
- 217-0093
- Mfr. Part No.:
- 1160 8M 50
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$171.92
(exc. GST)
$189.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $171.92 |
| 13 - 24 | $170.23 |
| 25 + | $167.09 |
*price indicative
- RS Stock No.:
- 217-0093
- Mfr. Part No.:
- 1160 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 145 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Belt Length | 1.16m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 145 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Belt Length 1.16m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 145 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1160 8M 30 Timing Belt 145 Teeth 30 mm Width
- OPTIBELT 1160 8M 85 Timing Belt 145 Teeth 85 mm Width
- OPTIBELT 1160 8M 20 Timing Belt 145 Teeth 20 mm Width
- Contitech 1160 -8M 50 CXP Timing Belt 145 Teeth 50 mm Width
- RS PRO Timing Belt 145 Teeth 12 mm Width
- OPTIBELT 150 S8M 1160 Timing Belt 145 Teeth 15 mm Width
- Contitech 1160 -8M 20 CXP Timing Belt 145 Teeth 20 mm Width
- OPTIBELT 50 T10 / 1450 Timing Belt 145 Teeth 50 mm Width
