OPTIBELT 1552 8M 85 Timing Belt 194 Teeth, 1.552 m Length, 85 mm Width
- RS Stock No.:
- 217-0351
- Mfr. Part No.:
- 1552 8M 85
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$362.92
(exc. GST)
$399.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $362.92 |
| 13 - 24 | $355.67 |
| 25 + | $348.40 |
*price indicative
- RS Stock No.:
- 217-0351
- Mfr. Part No.:
- 1552 8M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 194 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 85mm | |
| Belt Length | 1.552m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 194 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 85mm | ||
Belt Length 1.552m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 194 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1552 8M 30 Timing Belt 194 Teeth 30 mm Width
- OPTIBELT 1552 8M 20 Timing Belt 194 Teeth 20 mm Width
- OPTIBELT 1552 8M 50 Timing Belt 194 Teeth 50 mm Width
- OPTIBELT 1480 8M 85 Timing Belt 185 Teeth 85 mm Width
- OPTIBELT 3280 8M 85 Timing Belt 410 Teeth 85 mm Width
- OPTIBELT 1936 8M 85 Timing Belt 242 Teeth 85 mm Width
- OPTIBELT 576 8M 85 Timing Belt 72 Teeth 85 mm Width
- OPTIBELT 968 8M 85 Timing Belt 121 Teeth 85 mm Width
