OPTIBELT 976 8M 50 Timing Belt 122 Teeth, 976 mm Length, 50 mm Width
- RS Stock No.:
- 217-1101
- Mfr. Part No.:
- 976 8M 50
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$142.98
(exc. GST)
$157.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $142.98 |
| 13 - 24 | $141.58 |
| 25 + | $138.98 |
*price indicative
- RS Stock No.:
- 217-1101
- Mfr. Part No.:
- 976 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 122 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 976mm | |
| Belt Width | 50mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 122 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 976mm | ||
Belt Width 50mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
- RS Stock No. 2171100
- Mfr. Part No. 976 8M 30
Each
$90.87
- RS Stock No. 2171740
- Mfr. Part No. 512 8M 50
Each
$97.96
- RS Stock No. 2170581
- Mfr. Part No. 187 L 050
Each
$21.67
- RS Stock No. 0179274
- Mfr. Part No. 376 8M 50
Each
$86.05
Related links
- OPTIBELT 976 8M 20 Timing Belt 122 Teeth 20 mm Width
- OPTIBELT 976 8M 85 Timing Belt 122 Teeth 85 mm Width
- OPTIBELT 976 8M 30 Timing Belt 122 Teeth 30 mm Width
- SKF PHG 976-8M-S450 Timing Belt 122 Teeth 450 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 840 8M 50 Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 1392 8M 50 Timing Belt 174 Teeth 50 mm Width
- OPTIBELT 1160 8M 50 Timing Belt 145 Teeth 50 mm Width










